The Nichicon JJC0E278MSEHBN is a 2700uF radial chassis mount capacitor with a tolerance of 20% and a maximum operating temperature of 60°C. It has a low leakage current of 500uA and a high capacitance-to-volume ratio. The capacitor is part of the EVerCAP JC series and is RoHS compliant. It is available in bulk packaging with 25 units per package.
Nichicon JJC0E278MSEHBN technical specifications.
| Capacitance | 2700F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 4mR |
| Lead Pitch | 31.8mm |
| Leakage Current | 500uA |
| Length | 160mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EVerCAP® JC |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon JJC0E278MSEHBN to view detailed technical specifications.
No datasheet is available for this part.