The Nichicon JJC0E396MHSZ is a supercapacitor with a capacitance of 39F, rated for 2.5VDC and 20% tolerance. It operates within a temperature range of -25°C to 70°C and is designed for through-hole mounting. The device features a snap-in termination style and a cylindrical can construction, with a terminal pitch of 10mm. It has a lifetime of 1000 hours.
Nichicon JJC0E396MHSZ technical specifications.
| Capacitance | 39F |
| Voltage | 2.5VDC |
| Tolerance | 20% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Lifetime | 1000h |
| Terminal Pitch | 10mm |
| Tradename | EVerCAP® |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nichicon JJC0E396MHSZ to view detailed technical specifications.
No datasheet is available for this part.