The Nichicon JJC0E477MSEC is a high voltage radial capacitor with a capacitance of 470F and a tolerance of 20%. It features a low ESR of 12mR and a leakage current of 500uA. This capacitor is designed for chassis mount applications and has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. It is RoHS compliant and available in a bulk packaging with 50 units per package.
Nichicon JJC0E477MSEC technical specifications.
| Capacitance | 470F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 12mR |
| Lead Pitch | 10mm |
| Leakage Current | 500uA |
| Length | 120mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EVerCAP® JC |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon JJC0E477MSEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.