Nichicon JJD0E138MSED technical specifications.
| Capacitance | 1300F |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 135mm |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 6mR |
| Height | 135mm |
| Lead Pitch | 18.8mm |
| Leakage Current | 500uA |
| Length | 135mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EVerCAP® JJD |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon JJD0E138MSED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.