Nichicon JJD0E238MSEFBB technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -25 |
| Manufacturer Series | JD |
| Capacitance | 2300000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 2.5 |
| RoHS | Yes |
| Eccn Code | 3A001.E.2 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nichicon JJD0E238MSEFBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.