Nichicon JJD0E258MSEFBN technical specifications.
| Capacitance | 2500F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 3.5mR |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EVerCAP® JJD |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon JJD0E258MSEFBN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.