Nichicon JUC0E106MHD technical specifications.
| Capacitance | 10F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 200mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 31.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVerCAP® UC |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage | 3.6V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon JUC0E106MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.