Nichicon JUC0E335MPD technical specifications.
| Capacitance | 3.3F |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 20mm |
| Lead Pitch | 5mm |
| Leakage Current | 500uA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EVerCAP® UC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 3.6V |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon JUC0E335MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.