Nichicon JUC0E476MHD technical specifications.
| Capacitance | 47F |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 40mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 500uA |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EVerCAP® UC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 2.75V |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon JUC0E476MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.