Nichicon's EVerCAP JUK series radial capacitor features a capacitance of 18F with a tolerance of 20%. The component has a voltage rating of 2.5V and is designed to operate within a temperature range of -40°C to 70°C. The capacitor is mounted through a hole and has a radial package with a diameter of 18mm and a height of 31.5mm. It is compliant with RoHS regulations but not Reach SVHC compliant.
Nichicon JUK0E186MHD technical specifications.
| Capacitance | 18F |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 55mR |
| Height | 31.5mm |
| Lead Pitch | 7.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVerCAP® JUK |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon JUK0E186MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.