Nichicon JUM0H184ACD technical specifications.
| Capacitance | 180mF |
| Package/Case | Radial |
| Diameter | 16.5mm |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 13.5mm |
| Lead Pitch | 5.1mm |
| Leakage Current | 500uA |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | UM |
| Termination | PC Pins |
| Tolerance | 40% |
| Voltage | 5.5V |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon JUM0H184ACD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.