This 12F capacitor from Nichicon features a radial leaded package with a 10mm diameter and 5mm lead pitch. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The capacitor is RoHS compliant and has a tolerance of 20%. It is rated for a DC voltage of 2.7V.
Nichicon JUWT1126MPD technical specifications.
| Capacitance | 12F |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 400mR |
| Lead Pitch | 5mm |
| Length | 31.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVerCAP® JUW |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 2.7V |
| DC Rated Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon JUWT1126MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.