The Nichicon EVerCAP JUW series is a high voltage capacitor with a capacitance of 33F and a voltage rating of 2.7V. It has a tolerance of 20% and is designed to operate within a temperature range of -25°C to 70°C. The capacitor is packaged in a radial format with a diameter of 16mm and a length of 31.5mm, and is mounted through a hole. It is RoHS compliant and available in a bulk packaging quantity of 50 units.
Nichicon JUWT1336MHD technical specifications.
| Capacitance | 33F |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 200mR |
| Lead Pitch | 7.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EVerCAP® JUW |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 2.7V |
| DC Rated Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon JUWT1336MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.