The Nichicon AK series aluminum electrolytic capacitor has a capacitance of 100uF with a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is RoHS compliant and has a voltage rating of 200V. It is available in a through-hole package with a diameter of 22mm and a length of 20mm, and is packaged in bulk quantities of 25.
Nichicon LAK2D101MELZ20ZB technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Lead Pitch | 10mm |
| Leakage Current | 420uA |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | AK |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAK2D101MELZ20ZB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.