This 1200uF aluminum electrolytic capacitor features a DC rated voltage of 200V and a maximum operating temperature of 105 degrees Celsius. It has a polarized design and is available in a through hole package. The capacitor is part of the AK series from Nichicon and is suitable for use in a variety of applications.
Nichicon LAK2D122MELC50ZB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 50 |
| Polarity | POLARIZED |
| Manufacturer Series | AK |
| Capacitance | 1200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | AK(SNAP-IN) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon LAK2D122MELC50ZB to view detailed technical specifications.
No datasheet is available for this part.