The Nichicon LAK2D181MELB20 is a 180uF aluminum electrolytic capacitor with a 200V voltage rating. It has a radial package with a diameter of 30mm and a height of 0.866inch when seated. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is RoHS compliant and has a leakage current of 560uA.
Nichicon LAK2D181MELB20 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 560uA |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 700mA |
| Ripple Current (AC) | 700mA |
| RoHS Compliant | Yes |
| Series | LAK |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAK2D181MELB20 to view detailed technical specifications.
No datasheet is available for this part.