This 270uF aluminum electrolytic capacitor has a voltage rating of 200V and a tolerance of 20%. It is available in a radial package with a diameter of 35mm and a height of 0.866inch when seated. The capacitor is suitable for operation between -25°C and 105°C and is RoHS compliant. It is packaged in bulk quantities of 200 units.
Nichicon LAK2D271MELC20 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 690uA |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | LAK |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAK2D271MELC20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.