This 270uF aluminum electrolytic capacitor has a DC rated voltage of 200VDC and a tolerance of 20%. It features a high ripple current of 1100 and a long lifetime of 2000 hours. The capacitor is available in a through hole package with a snap-in termination style, suitable for applications where space is limited. It operates reliably over a temperature range of -25°C to 105°C.
Nichicon LAK2D271MELC20ZB technical specifications.
| Capacitance | 270uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 1100mA |
| Lifetime | 2000h |
| Size | 35 X 20mm |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LAK2D271MELC20ZB to view detailed technical specifications.
No datasheet is available for this part.