The Nichicon AK(SNAP-IN) Aluminum Electrolytic Capacitor is a polarized component with a capacitance of 390uF and a DC rated voltage of 200V. It operates within a temperature range of -25 to 105 degrees Celsius. The capacitor is designed for through-hole mounting and features a length of 25mm.
Nichicon LAK2D391MELB25ZB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 25 |
| Polarity | POLARIZED |
| Manufacturer Series | AK |
| Capacitance | 390 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | AK(SNAP-IN) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon LAK2D391MELB25ZB to view detailed technical specifications.
No datasheet is available for this part.