The Nichicon LAK2D471MELB25 is a 470uF aluminum electrolytic capacitor with a voltage rating of 200V. It has a radial package with a diameter of 30mm and a height of 1.063inch when seated. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is RoHS compliant and available in a bulk packaging quantity of 200.
Nichicon LAK2D471MELB25 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 910uA |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.35A |
| RoHS Compliant | Yes |
| Series | LAK |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAK2D471MELB25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.