Nichicon LAK2D681MELB40 is a radial aluminum electrolytic capacitor with a capacitance of 680uF, a voltage rating of 200V, and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is available in bulk packaging with 200 pieces per package and is RoHS compliant. It has a leakage current of 1.1mA and a ripple current of 1.7A.
Nichicon LAK2D681MELB40 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.1mA |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | LAK |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAK2D681MELB40 to view detailed technical specifications.
No datasheet is available for this part.