This 100uF aluminum electrolytic capacitor has a maximum operating voltage of 400VDC and a tolerance of 20%. It features a snap-in termination style and is designed for through-hole mounting. The capacitor is rated for a minimum operating temperature of -25°C and a maximum operating temperature of 105°C.
Nichicon LAK2G101MELB25ZB technical specifications.
| Capacitance | 100uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 530mA |
| Lifetime | 2000h |
| Size | 30 X 25mm |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LAK2G101MELB25ZB to view detailed technical specifications.
No datasheet is available for this part.