The LAK2G101MELC20 is a 100uF aluminum electrolytic capacitor with a 400V voltage rating. It has a radial package with a 35mm diameter and a 20mm length. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C. It is RoHS compliant and has a leakage current of 600uA. The capacitor is available in bulk packaging with 200 units per package.
Nichicon LAK2G101MELC20 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 600uA |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 550mA |
| RoHS Compliant | Yes |
| Series | LAK |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAK2G101MELC20 to view detailed technical specifications.
No datasheet is available for this part.