The Nichicon LAK2G121MELB25 is a 120uF radial aluminum electrolytic capacitor with a 400V voltage rating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is through-hole mounted and has a leakage current of 650uA. It is RoHS compliant and available in bulk packaging.
Nichicon LAK2G121MELB25 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 650uA |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | LAK |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAK2G121MELB25 to view detailed technical specifications.
No datasheet is available for this part.