This aluminum electrolytic capacitor has a capacitance of 180uF and a DC rated voltage of 400V. It is a polarized component with a length of 30mm and is designed for through hole mounting. The operating temperature range is between -25°C and 105°C. It is part of the AK series from Nichicon.
Nichicon LAK2G181MELB30ZB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 30 |
| Polarity | POLARIZED |
| Manufacturer Series | AK |
| Capacitance | 180 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | AK(SNAP-IN) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon LAK2G181MELB30ZB to view detailed technical specifications.
No datasheet is available for this part.