The Nichicon LAK2G221MELB35 is a 220uF aluminum electrolytic capacitor with a 20% tolerance and a 400V voltage rating. It features a radial package with a 30mm diameter and a 10mm lead pitch, suitable for through-hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is RoHS compliant and available in bulk packaging with 200 units per package.
Nichicon LAK2G221MELB35 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Leakage Current | 880uA |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | LAK |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAK2G221MELB35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.