The Nichicon LAK2G391MELC45 is a 390uF aluminum electrolytic capacitor with a 20% tolerance and a 400V voltage rating. It has a radial package with a 35mm diameter and a 10mm lead pitch, and is designed for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is RoHS compliant and available in a bulk packaging with 200 pieces per package.
Nichicon LAK2G391MELC45 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.18mA |
| Length | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.32A |
| RoHS Compliant | Yes |
| Series | LAK |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAK2G391MELC45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.