The LAKW6121MELA35ZB is a 120uF aluminum electrolytic capacitor with a maximum DC rated voltage of 420VDC and a tolerance of 20%. It features a snap-in termination style and is designed for through-hole mounting. The capacitor operates within a temperature range of -25°C to 105°C and has a lifetime of 2000 hours. It measures 25 X 35 in size and has a ripple current rating of 750.
Nichicon LAKW6121MELA35ZB technical specifications.
| Capacitance | 120uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| Ripple Current | 750mA |
| Lifetime | 2000h |
| Size | 25 X 35mm |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LAKW6121MELA35ZB to view detailed technical specifications.
No datasheet is available for this part.