Nichicon LAKW6151MELC25ZB technical specifications.
| Capacitance | 150uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| Ripple Current | 820mA |
| Lifetime | 2000h |
| Size | 35 X 25mm |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LAKW6151MELC25ZB to view detailed technical specifications.
No datasheet is available for this part.