This 220uF radial aluminum electrolytic capacitor has a voltage rating of 420V and a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor has a leakage current of 910uA and a ripple current of 1A. It is RoHS compliant and available in a bulk packaging quantity of 200.
Nichicon LAKW6221MELB40 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Leakage Current | 910uA |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | LAK |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAKW6221MELB40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.