The Nichicon LAKW6331MELC45ZB is a 330uF aluminum electrolytic capacitor with a DC rated voltage of 420VDC and a tolerance of 20%. It is designed for through-hole mounting and features a snap-in termination style. The capacitor operates within a temperature range of -25 to 105 degrees Celsius. With a lifetime of 2000 hours, this capacitor is suitable for a variety of applications requiring high capacitance and voltage ratings.
Nichicon LAKW6331MELC45ZB technical specifications.
| Capacitance | 330uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| Ripple Current | 1200mA |
| Lifetime | 2000h |
| Size | 35 X 45mm |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LAKW6331MELC45ZB to view detailed technical specifications.
No datasheet is available for this part.