This Nichicon LAKW6680MELA25ZB is a 68uF aluminum electrolytic capacitor with a maximum DC rated voltage of 420VDC and a tolerance of 20%. It has a ripple current of 450 and a lifetime of 2000 hours. The capacitor is available in a 25x25mm size and features a snap-in termination style. It can operate within a temperature range of -25°C to 105°C.
Nichicon LAKW6680MELA25ZB technical specifications.
| Capacitance | 68uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| Ripple Current | 450mA |
| Lifetime | 2000h |
| Size | 25 X 25mm |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LAKW6680MELA25ZB to view detailed technical specifications.
No datasheet is available for this part.