This 1mF aluminum electrolytic capacitor has a voltage rating of 200V and operates within a temperature range of -25°C to 105°C. It features a radial package with a diameter of 35mm and a height of 1.457inch when seated. The capacitor is through-hole mounted and has a tolerance of 20%. It is RoHS compliant and available in bulk packaging with 200 pieces per package.
Nichicon LAQ2D102MELC35 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 1.34mA |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.4A |
| RoHS Compliant | Yes |
| Series | LAQ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAQ2D102MELC35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.