The Nichicon LAQ2D122MELC40 is a 1.2mF aluminum electrolytic capacitor with a 200V voltage rating. It has a radial package with a 35mm diameter and 40mm length, and is designed for through-hole mounting. The capacitor operates within a temperature range of -25°C to 105°C and has a leakage current of 1.46mA. It is RoHS compliant and available in bulk packaging with 200 pieces per package.
Nichicon LAQ2D122MELC40 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.46mA |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.65A |
| RoHS Compliant | Yes |
| Series | LAQ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAQ2D122MELC40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.