Nichicon LAQ2D152MELC45 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 1.64mA |
| Length | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 3.08A |
| RoHS Compliant | Yes |
| Series | LAQ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAQ2D152MELC45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.