Nichicon LAQ2D331MELA25 is a 200V 330uF aluminum electrolytic capacitor with a radial package and through hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor has a leakage current of 770uA and a ripple current of 1.2A. It is RoHS compliant and available in a bulk packaging quantity of 250.
Nichicon LAQ2D331MELA25 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Leakage Current | 770uA |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | LAQ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAQ2D331MELA25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.