This 330uF aluminum electrolytic capacitor has a maximum operating voltage of 200VDC and a tolerance of 20%. It features a snap-in termination style and a cylindrical can construction. The capacitor is rated for a minimum operating temperature of -25°C and a maximum operating temperature of 105°C. It has a lifetime of 2000 hours and a leakage current of 770 microamperes at 5 minutes.
Nichicon LAQ2D331MELA25ZB technical specifications.
| Capacitance | 330uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 1200mA |
| Leakage Current | 770@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 25mm |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LAQ2D331MELA25ZB to view detailed technical specifications.
No datasheet is available for this part.