Nichicon LAQ2D331MELZ30 is a 200V 330uF 20% radial through hole aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It has a leakage current of 770uA and a ripple current of 1.2A. The capacitor is RoHS compliant and available in a bulk packaging with 250 pieces per package. It has a diameter of 22mm and a length of 30mm with a lead pitch of 10mm.
Nichicon LAQ2D331MELZ30 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Lead Pitch | 10mm |
| Leakage Current | 770uA |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | LAQ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAQ2D331MELZ30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.