Nichicon LAQ2D391MELA30ZB technical specifications.
| Capacitance | 390uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 1350mA |
| Leakage Current | 830@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 30mm |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LAQ2D391MELA30ZB to view detailed technical specifications.
No datasheet is available for this part.