This 150uF aluminum electrolytic capacitor has a maximum operating voltage of 400VDC with a tolerance of 20%. It features a ripple current of 850 and a leakage current of 730 microamps at 5 minutes. The capacitor is designed for through hole mounting and has a snap-in termination style. It is constructed with an aluminum cylindrical can and has a size of 22 by 40. The operating temperature range is from -25 to 105 degrees Celsius.
Nichicon LAQ2G151MELZ40ZB technical specifications.
| Capacitance | 150uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 850mA |
| Leakage Current | 730@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 40mm |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LAQ2G151MELZ40ZB to view detailed technical specifications.
No datasheet is available for this part.