The LAQ2G221MELB35 is a 220uF aluminum electrolytic capacitor with a 400V voltage rating, suitable for through-hole mounting. It operates within a temperature range of -25°C to 105°C and has a leakage current of 880uA. The capacitor is packaged in bulk with 200 units per package and is compliant with RoHS regulations.
Nichicon LAQ2G221MELB35 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Leakage Current | 880uA |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.24A |
| RoHS Compliant | Yes |
| Series | LAQ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAQ2G221MELB35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.