This 100uF aluminum electrolytic capacitor has a voltage rating of 220V and a tolerance of 20%. It is designed for general-purpose applications and is available in a through-hole package. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of 2000°C, indicating its ability to withstand high temperatures. The device is RoHS compliant and is packaged in bulk quantities.
Nichicon LAQ2P101MELZ20 technical specifications.
| Capacitance | 100uF |
| Package/Case | 100 |
| Diameter | 22mm |
| Features | General Purpose |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 440uA |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 220V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAQ2P101MELZ20 to view detailed technical specifications.
No datasheet is available for this part.