This 100uF aluminum electrolytic capacitor has a maximum operating voltage of 220VDC with a 20% tolerance. It features a ripple current rating of 500 and a leakage current of 440 microamps at 5 minutes. The capacitor has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. It can be mounted through a hole and features a snap-in termination style. The operating temperature range is from -25 to 105 degrees Celsius.
Nichicon LAQ2P101MELZ20ZB technical specifications.
| Capacitance | 100uF |
| Voltage | 220VDC |
| Tolerance | 20% |
| DC Rated Voltage | 220VDC |
| Ripple Current | 500mA |
| Leakage Current | 440@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 20mm |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LAQ2P101MELZ20ZB to view detailed technical specifications.
No datasheet is available for this part.