This 220VDC aluminum electrolytic capacitor features a capacitance of 220uF with a tolerance of 20%. It has a DC rated voltage of 220V and a ripple current of 900. The capacitor has a leakage current of 660 at 5 minutes and a lifetime of 2000 hours. It is constructed with an aluminum cylindrical can and is designed for through-hole mounting with a snap-in termination style. The operating temperature range is from -25 to 105 degrees Celsius.
Nichicon LAQ2P221MELB20ZB technical specifications.
| Capacitance | 220uF |
| Voltage | 220VDC |
| Tolerance | 20% |
| DC Rated Voltage | 220VDC |
| Ripple Current | 900mA |
| Leakage Current | 660@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 20mm |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LAQ2P221MELB20ZB to view detailed technical specifications.
No datasheet is available for this part.