The LAQ2P221MELZ30ZB is a 220uF aluminum electrolytic capacitor with a DC rated voltage of 220VDC and a tolerance of 20%. It has a ripple current of 900 and a leakage current of 660 microamps at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It is designed to operate between -25 and 105 degrees Celsius. The capacitor is available in a through-hole package.
Nichicon LAQ2P221MELZ30ZB technical specifications.
| Capacitance | 220uF |
| Voltage | 220VDC |
| Tolerance | 20% |
| DC Rated Voltage | 220VDC |
| Ripple Current | 900mA |
| Leakage Current | 660@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 30mm |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LAQ2P221MELZ30ZB to view detailed technical specifications.
No datasheet is available for this part.