Nichicon LAQ2P271MELB25 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Features | General Purpose |
| Height - Seated (Max) | 1.181inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 730uA |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 220V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAQ2P271MELB25 to view detailed technical specifications.
No datasheet is available for this part.