The Nichicon LAQ2P391MELB30 is a general-purpose aluminum electrolytic capacitor with a capacitance of 390uF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of 2000°C. The capacitor is designed for through-hole mounting and has a diameter of 30mm and a height of 1.181 inches when seated. It is RoHS compliant and has a leakage current of 870uA.
Nichicon LAQ2P391MELB30 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Features | General Purpose |
| Height - Seated (Max) | 1.181inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 870uA |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.35A |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 220V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAQ2P391MELB30 to view detailed technical specifications.
No datasheet is available for this part.