This 220VDC aluminum electrolytic capacitor has a capacitance of 390uF with a 20% tolerance. It is designed for through hole mounting with a snap-in termination style. The capacitor is constructed in an aluminum cylindrical can and has a size of 22 X 45. It operates over a temperature range of -25 to 105 degrees Celsius.
Nichicon LAQ2P391MELZ45ZB technical specifications.
| Capacitance | 390uF |
| Voltage | 220VDC |
| Tolerance | 20% |
| DC Rated Voltage | 220VDC |
| Ripple Current | 1350mA |
| Leakage Current | 870@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 45mm |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LAQ2P391MELZ45ZB to view detailed technical specifications.
No datasheet is available for this part.