The Nichicon LAQ2P471MELB30 is a general-purpose aluminum electrolytic capacitor with a capacitance of 470uF and a voltage rating of 220V. It has a tolerance of 20% and an operating temperature range of -40°C to 105°C. The capacitor is designed for through-hole mounting and has a diameter of 30mm and a height of 1.181inch when seated. It is RoHS compliant and available in bulk packaging.
Nichicon LAQ2P471MELB30 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Features | General Purpose |
| Height - Seated (Max) | 1.181inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 960uA |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.45A |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 220V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAQ2P471MELB30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.