This 470uF aluminum electrolytic capacitor has a rated voltage of 220VDC and a tolerance of 20%. It features a snap-in termination style and a cylindrical can construction. The capacitor is designed for through-hole mounting and has a size of 35 X 25. It operates within a temperature range of -25°C to 105°C and has a lifetime of 2000 hours.
Nichicon LAQ2P471MELC25ZB technical specifications.
| Capacitance | 470uF |
| Voltage | 220VDC |
| Tolerance | 20% |
| DC Rated Voltage | 220VDC |
| Ripple Current | 1450mA |
| Leakage Current | 960@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 25mm |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LAQ2P471MELC25ZB to view detailed technical specifications.
No datasheet is available for this part.